337-046-559-268

Heilind Number:EDA337-046-559-268
Manufacturer:EDAC
Manufacturer Number:337-046-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-559-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Engineered with precision, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 46 positions, it offers ample room for efficient data transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Its Right Angle mount orientation allows for seamless installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Upgrade your connectivity with this essential component, a must-have in any electronic setup.