337-046-559-802

Heilind Number:EDA337-046-559-802
Manufacturer:EDAC
Manufacturer Number:337-046-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green-colored connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a current rating of 3 A, it provides efficient power transfer. The two rows of Copper Alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Boasting 46 positions, it accommodates multiple connections. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for optimal performance and durability in your electronic assemblies.