337-046-559-808

Heilind Number:EDA337-046-559-808
Manufacturer:EDAC
Manufacturer Number:337-046-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-559-808

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 46 positions spaced at .156 inches, it ensures reliable data transmission. The right-angle mount orientation and compact pitch of .2 inches make it perfect for space-saving board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore seamless integration and shop now.