337-046-559-812

Heilind Number:EDA337-046-559-812
Manufacturer:EDAC
Manufacturer Number:337-046-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-559-812

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Featuring a vibrant green color, this connector provides a visually distinct element within your system. Built for efficiency, it boasts a 3 A amperage rating, ensuring reliable power transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With two rows and 46 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures optimal signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for space-saving and versatile board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component in the world of electronic design and manufacturing. Elevate your projects with this essential connector, a must-have in any engineer's toolkit.