337-046-560-201

Heilind Number:EDA337-046-560-201
Manufacturer:EDAC
Manufacturer Number:337-046-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. In a vibrant green hue, this connector boasts a 2-row configuration with 46 positions, ensuring ample connectivity options for your projects. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this high-quality PCB connector.