337-046-560-258

Heilind Number:EDA337-046-560-258
Manufacturer:EDAC
Manufacturer Number:337-046-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-560-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 46 positions, it offers ample room for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial or commercial use, this connector's straight mount orientation and 3A amperage make it a versatile and essential component in any setup. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.