337-046-560-268

Heilind Number:EDA337-046-560-268
Manufacturer:EDAC
Manufacturer Number:337-046-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-560-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for precision, this connector features two rows of 46 positions each, allowing for seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it ensures optimal signal integrity. Operating flawlessly in a temperature range of -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this Straight-mount Card Edge Connector and experience efficient board-to-board connectivity like never before.