337-046-560-802

Heilind Number:EDA337-046-560-802
Manufacturer:EDAC
Manufacturer Number:337-046-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-560-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, featuring a vibrant green hue, boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows of Copper Alloy contacts offering 46 positions, it ensures reliable power transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while its straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your board-to-board connections, guaranteeing seamless functionality in any application. Trust in its quality and efficiency to power up your projects effortlessly.