337-046-560-808

Heilind Number:EDA337-046-560-808
Manufacturer:EDAC
Manufacturer Number:337-046-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-560-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With an amperage rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows and 46 positions, it provides ample connectivity options. Crafted from Copper Alloy, the contacts ensure optimal signal transfer. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on the PCB. With a mount orientation of Straight, installation is convenient. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the realm of electronics. Upgrade your connectivity solutions with this essential component.