337-046-560-858

Heilind Number:EDA337-046-560-858
Manufacturer:EDAC
Manufacturer Number:337-046-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-560-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and 46 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission with a current rating of 3A. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Trust in this essential component for your PCB assembly needs, as it delivers uncompromising quality and performance.