337-048-500-201

Heilind Number:EDA337-048-500-201
Manufacturer:EDAC
Manufacturer Number:337-048-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-500-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With a 3 A amperage rating, it provides efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Boasting a double row design with 48 positions and a .156-inch pitch, it offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Built to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Upgrade your board-to-board connections with this essential component.