337-048-500-202

Heilind Number:EDA337-048-500-202
Manufacturer:EDAC
Manufacturer Number:337-048-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-500-202

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transfer across 48 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for optimal performance in your PCB setups.