337-048-500-212

Heilind Number:EDA337-048-500-212
Manufacturer:EDAC
Manufacturer Number:337-048-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-500-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this green connector ensures reliable performance in demanding environments. With two rows and 48 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Whether for commercial or industrial use, this straight-mount connector is a versatile choice for board-to-board PCB connections. Elevate your electronic projects with this essential component.