337-048-520-201

Heilind Number:EDA337-048-520-201
Manufacturer:EDAC
Manufacturer Number:337-048-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-201

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a 3A amperage rating, it ensures efficient power transmission in your electronic devices. The connector's double-row design with 48 positions offers ample connectivity options, while the Copper Alloy contact material guarantees excellent conductivity. Its .156 inch pitch and .2 inch row spacing provide seamless integration into your PCB layouts, making it ideal for Board To Board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for secure and stable connections.