337-048-520-202

Heilind Number:EDA337-048-520-202
Manufacturer:EDAC
Manufacturer Number:337-048-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronics. The straight mount orientation and 48 positions guarantee a secure and stable connection, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in any environment. Perfect for board-to-board applications, this connector is a must-have for any project requiring efficient and dependable connectivity. Elevate your PCB design with this essential component.