337-048-520-203

Heilind Number:EDA337-048-520-203
Manufacturer:EDAC
Manufacturer Number:337-048-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection, perfect for demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 48 positions cater to a variety of connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to last. Whether you're a professional or hobbyist, it's a must-have component for your PCB projects. Upgrade your setup with this essential connector and experience seamless connectivity like never before.