337-048-520-204

Heilind Number:EDA337-048-520-204
Manufacturer:EDAC
Manufacturer Number:337-048-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-204

Detailed Description

Enhance your board-to-board connectivity with this durable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable performance in various environments. With a pitch of .156 inches and row spacing of .2 inches, this connector ensures precise alignment and secure attachment. The two rows of 48 copper alloy contacts provide efficient power delivery, with an amperage rating of 3A. Designed for straight mounting orientation, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies.