337-048-520-208

Heilind Number:EDA337-048-520-208
Manufacturer:EDAC
Manufacturer Number:337-048-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of copper alloy contacts, totaling 48 positions, provide reliable power transmission with a 3 A amperage rating. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transfer. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional setup.