337-048-520-212

Heilind Number:EDA337-048-520-212
Manufacturer:EDAC
Manufacturer Number:337-048-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic components. Featuring a vibrant green color, this connector offers a visually appealing touch to your setup. With an amperage of 3A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. The connector's two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transfer across 48 positions. Its straight mount orientation facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to elevate the functionality of your devices.