337-048-520-258

Heilind Number:EDA337-048-520-258
Manufacturer:EDAC
Manufacturer Number:337-048-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-258

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Card Edge Connector. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant Green hue, ensures reliable operation even in demanding environments. With a dual-row design featuring 48 positions, this connector facilitates efficient data transfer. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide seamless integration with your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Explore its potential in your next project within the Connectors category.