337-048-520-268

Heilind Number:EDA337-048-520-268
Manufacturer:EDAC
Manufacturer Number:337-048-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, ensuring optimal conductivity and longevity. With two rows and 48 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Perfect for board-to-board applications, its straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of electronic projects. Elevate your connectivity game with this essential component.