337-048-520-802

Heilind Number:EDA337-048-520-802
Manufacturer:EDAC
Manufacturer Number:337-048-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With an amperage rating of 3A, it ensures reliable power transmission. The two-row configuration with a total of 48 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Suitable for straight mounting orientation, it is perfect for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a versatile and dependable choice for your PCB assembly needs. Explore our range of products to discover more essential connectors for your projects.