337-048-520-804

Heilind Number:EDA337-048-520-804
Manufacturer:EDAC
Manufacturer Number:337-048-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers superior functionality. With an amperage rating of 3A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This connector boasts two rows, each with 48 positions, providing ample connectivity options. The contact material is made of high-quality Copper Alloy, ensuring efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for various applications, this connector is a must-have in your electronic components arsenal.