337-048-520-807

Heilind Number:EDA337-048-520-807
Manufacturer:EDAC
Manufacturer Number:337-048-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transfer capabilities with 48 positions for optimal versatility. The straight mount orientation and standardized row spacing of .2 inches make installation a breeze. Rated for an extended operating temperature range of -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Trust in its quality construction for efficient board-to-board connections in your electronic assemblies.