337-048-520-808

Heilind Number:EDA337-048-520-808
Manufacturer:EDAC
Manufacturer Number:337-048-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Its vibrant Green color adds a touch of visual appeal while ensuring easy identification. With an amperage of 3 A, this connector offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 in and a row spacing of .2 in, it facilitates efficient signal transfer. With a total of 48 positions, it accommodates multiple connections with ease. The straight mount orientation makes installation hassle-free. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB design with this high-quality Card Edge Connector.