337-048-520-858

Heilind Number:EDA337-048-520-858
Manufacturer:EDAC
Manufacturer Number:337-048-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows and a total of 48 positions, this connector offers ample space for your electronic components. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Perfect for board-to-board applications, this connector guarantees optimal performance and durability. Upgrade your electronic projects with this essential component.