337-048-520-868

Heilind Number:EDA337-048-520-868
Manufacturer:EDAC
Manufacturer Number:337-048-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-520-868

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 48 positions, it offers ample connectivity options for your board-to-board applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your electronic assemblies with this high-quality component.