337-048-521-201

Heilind Number:EDA337-048-521-201
Manufacturer:EDAC
Manufacturer Number:337-048-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 48 positions allows for versatile connection possibilities. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide easy, secure installation. Whether you're a professional in need of high-quality connectors or a DIY enthusiast working on a project, this Card Edge Connector is the perfect choice for seamless board-to-board connections.