337-048-521-202

Heilind Number:EDA337-048-521-202
Manufacturer:EDAC
Manufacturer Number:337-048-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector with 48 positions offers optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures reliable performance in various environments. With copper alloy contacts and a pitch of .156 inches, it guarantees efficient power delivery with a current rating of 3A. Perfect for board-to-board connections, its straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronics projects. Upgrade your systems with this essential component for enhanced connectivity and functionality.