337-048-521-203

Heilind Number:EDA337-048-521-203
Manufacturer:EDAC
Manufacturer Number:337-048-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-521-203

Detailed Description

Enhance your circuit connections with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a double-row configuration and a total of 48 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.