337-048-521-204

Heilind Number:EDA337-048-521-204
Manufacturer:EDAC
Manufacturer Number:337-048-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-521-204

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for high-performance applications. Featuring a vibrant green hue, it adds a pop of color to your circuit board. With a current rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers excellent flame resistance for added safety. With two rows of contacts made of Copper Alloy, it provides stable and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise placement on your board. With 48 positions available, it allows for versatile connections. Designed for straight mounting orientation, it fits seamlessly into your setup. Operating within a wide temperature range of -40 to 105 °C, it guarantees performance in various environments. Explore the potential of your PCB designs with this essential connector.