337-048-521-208

Heilind Number:EDA337-048-521-208
Manufacturer:EDAC
Manufacturer Number:337-048-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-521-208

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and efficiency in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. Its two rows of Copper Alloy contacts offer superior conductivity, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. With a total of 48 positions, it provides ample room for your connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any application. Upgrade your PCB setup with this essential component.