337-048-521-258

Heilind Number:EDA337-048-521-258
Manufacturer:EDAC
Manufacturer Number:337-048-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-521-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, featuring a vibrant green hue for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a total of 48 positions, this connector allows for seamless board-to-board connections. Its straight mount orientation and a row spacing of .2 inches enable convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.