337-048-521-802

Heilind Number:EDA337-048-521-802
Manufacturer:EDAC
Manufacturer Number:337-048-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-521-802

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a double row configuration and 48 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, ensures reliable transmission of signals. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.