337-048-521-803

Heilind Number:EDA337-048-521-803
Manufacturer:EDAC
Manufacturer Number:337-048-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic assemblies. Featuring a vibrant green hue, this connector stands out with its durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in operation. With a dual-row configuration and 48 positions, it allows for efficient signal transmission on your circuit boards. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections, while the .2-inch row spacing accommodates standard PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.