337-048-521-804

Heilind Number:EDA337-048-521-804
Manufacturer:EDAC
Manufacturer Number:337-048-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-521-804

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of copper alloy contacts, each boasting a pitch of .156 inches and spaced at .2 inches, you can achieve efficient and reliable signal transmission across its 48 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environmental conditions. Ideal for a range of applications, this connector is a must-have for any project requiring high-quality board-to-board connectivity.