337-048-521-812

Heilind Number:EDA337-048-521-812
Manufacturer:EDAC
Manufacturer Number:337-048-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-521-812

Detailed Description

Enhance connectivity in your PCB layouts with this high-performance Card Edge Connector. Designed for efficiency, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and Copper Alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for various applications. Boasting 48 positions and a 3A amperage rating, it offers ample power handling capability. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.