337-048-521-858

Heilind Number:EDA337-048-521-858
Manufacturer:EDAC
Manufacturer Number:337-048-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-521-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing made from UL 94V-0 Thermoplastic Polyester. With a two-row configuration and a total of 48 positions, it offers ample space for efficient connectivity. The contact material, crafted from Copper Alloy, ensures reliable and low-resistance communication. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this essential component.