337-048-521-878

Heilind Number:EDA337-048-521-878
Manufacturer:EDAC
Manufacturer Number:337-048-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-521-878

Detailed Description

Enhance connectivity and streamline installation with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and visual appeal. With a double row configuration and 48 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Whether you require a straight or right-angle mount, this connector accommodates your specific orientation needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial environments. Trust in our high-quality connector to deliver consistent performance and secure connections. Elevate your PCB designs with this essential component.