337-048-523-202

Heilind Number:EDA337-048-523-202
Manufacturer:EDAC
Manufacturer Number:337-048-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-523-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, you can effortlessly establish secure connections. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 48 positions ensure ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C add versatility to your setup. Perfect for various applications, this connector is a must-have in your electronic projects.