337-048-523-212

Heilind Number:EDA337-048-523-212
Manufacturer:EDAC
Manufacturer Number:337-048-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-523-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification in your setup. Engineered for optimal performance, this connector boasts a 3 A amperage rating, making it suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in demanding environments. With two rows of copper alloy contacts and a .156-inch pitch, it facilitates efficient signal transmission while accommodating up to 48 positions. The straight mount orientation and .2-inch row spacing offer versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Trust in this essential connector to streamline your connectivity needs and elevate the functionality of your electronic systems.