337-048-523-258

Heilind Number:EDA337-048-523-258
Manufacturer:EDAC
Manufacturer Number:337-048-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-523-258

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality, with a sturdy housing made of UL 94V-0 Thermoplastic Polyester ensuring durability. With two rows and a total of 48 positions, this connector allows for efficient and reliable board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for seamless integration, it boasts a straight mount orientation and can endure a wide operating temperature range from -40 to 105 °C. Upgrade your PCB setup with this essential component for seamless and reliable data transmission.