337-048-523-803

Heilind Number:EDA337-048-523-803
Manufacturer:EDAC
Manufacturer Number:337-048-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek Green design. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, this connector guarantees reliable performance. Featuring two rows with a pitch of .156 inches and a total of 48 positions, it offers ample connectivity options for your circuit boards. The Straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.