337-048-523-807

Heilind Number:EDA337-048-523-807
Manufacturer:EDAC
Manufacturer Number:337-048-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-523-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for optimal efficiency, this connector boasts a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic devices. Featuring 48 positions in total, it ensures ample connectivity options while maintaining a compact form factor. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a diverse range of applications. Trust in this connector for secure and reliable board-to-board connections in your projects.