337-048-523-808

Heilind Number:EDA337-048-523-808
Manufacturer:EDAC
Manufacturer Number:337-048-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-523-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a dual-row layout with 48 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The 0.156" pitch and 0.2" row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.