337-048-523-868

Heilind Number:EDA337-048-523-868
Manufacturer:EDAC
Manufacturer Number:337-048-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-523-868

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a striking shade of green. Designed for seamless integration, this connector boasts a 3 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal performance and safety. Featuring two rows of high-quality Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers reliable and efficient signal transmission. With 48 positions available, it's perfect for a variety of applications. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in any environment. Upgrade your connectivity solutions with this essential component for your PCB setup.