337-048-523-878

Heilind Number:EDA337-048-523-878
Manufacturer:EDAC
Manufacturer Number:337-048-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-523-878

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a total of 48 positions spaced at a pitch of .156 inches, this connector offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your system with this essential component for efficient and secure electronic connections.