337-048-524-201

Heilind Number:EDA337-048-524-201
Manufacturer:EDAC
Manufacturer Number:337-048-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-524-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. Engineered to deliver a reliable power supply, this connector boasts a 3 A amperage rating, making it suitable for various applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the Copper Alloy contact material guarantees efficient signal transmission. With two rows and 48 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for straight mount orientation, it offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your device's connectivity with this essential component.