337-048-524-212

Heilind Number:EDA337-048-524-212
Manufacturer:EDAC
Manufacturer Number:337-048-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of copper alloy contacts, each offering a 3 A amperage, it facilitates reliable power transmission. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections, accommodating 48 positions for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Whether for industrial or consumer electronics applications, it's a must-have component for your connectivity needs.