337-048-524-258

Heilind Number:EDA337-048-524-258
Manufacturer:EDAC
Manufacturer Number:337-048-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-524-258

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for optimum performance. Its vibrant green color adds a touch of modernity to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows and 48 positions, this connector offers ample space for seamless connections. The Copper Alloy contact material guarantees efficient power transmission, with a high amperage rating of 3A. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and secure mating. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Perfect for demanding applications, this connector is a vital component for any PCB setup.